Part Details for D38999/24WJ35SE by Amphenol Corporation
Overview of D38999/24WJ35SE by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WJ35SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WJ35SE
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port - Bulk (Alt: D38999/24WJ35SE) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$717.7969 | Buy Now |
DISTI #
654-D38999/24WJ35SE
|
Mouser Electronics | Circular MIL Spec Connector 128P Size 25 Jam Nut Receptacle RoHS: Not Compliant | 0 |
|
$735.8500 / $794.1300 | Order Now |
DISTI #
64503204
|
Verical | Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$113.9573 | Buy Now |
DISTI #
D38999/24WJ35SE
|
TTI | Circular MIL Spec Connector 128P Size 25 Jam Nut Receptacle Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$79.5400 / $95.8300 | Buy Now |
Part Details for D38999/24WJ35SE
D38999/24WJ35SE CAD Models
D38999/24WJ35SE Part Data Attributes
|
D38999/24WJ35SE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WJ35SE
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 79 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |
Alternate Parts for D38999/24WJ35SE
This table gives cross-reference parts and alternative options found for D38999/24WJ35SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WJ35SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24K-J-35JE | MIL Series Connector, 128 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WJ35SE vs D38999/24K-J-35JE |
TVS07RB-25-35SE | MIL Series Connector, 128 Contact(s), Bronze, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WJ35SE vs TVS07RB-25-35SE |
TV07RW-25-35SE | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WJ35SE vs TV07RW-25-35SE |
DTS24K25-35JE | MIL Series Connector | TE Connectivity | D38999/24WJ35SE vs DTS24K25-35JE |
D38999/24WJ35SE | 128 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24WJ35SE vs D38999/24WJ35SE |
DTS24T25-35JE | MIL Series Connector | TE Connectivity | D38999/24WJ35SE vs DTS24T25-35JE |
TVS07RS25-35JE | MIL Series Connector | Amphenol Corporation | D38999/24WJ35SE vs TVS07RS25-35JE |
CTV07RW-25-35JE | MIL Series Connector, 128 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WJ35SE vs CTV07RW-25-35JE |
D38999/24TJ35SE | MIL Series Connector, 128 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WJ35SE vs D38999/24TJ35SE |
D38999/24LJ35JE | MIL Series Connector | TE Connectivity | D38999/24WJ35SE vs D38999/24LJ35JE |