Part Details for D38999/24WG75AN by Conesys
Overview of D38999/24WG75AN by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WG75AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-D38999/24WG75AN-ND
|
DigiKey | AE3 4C 4#8 TWINAX PIN RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
500 In Stock |
|
$41.8700 / $69.7900 | Buy Now |
DISTI #
AERD38999/24WG75AN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 62 in Stock |
|
$39.7306 / $52.9742 | Buy Now |
DISTI #
31905233
|
Verical | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 501 |
|
$46.0308 / $53.3372 | Buy Now |
DISTI #
AERD38999/24WG75AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 188 |
|
$39.7306 / $52.9742 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle Min Qty: 1 | 483 |
|
$46.3800 / $56.6900 | Buy Now |