D38999/24WG75AC
Description: MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Overview of D38999/24WG75AC by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24WG75AC by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/24WG75AC
PEI Genesis AE3 4C 4#8(TWIN) PIN J/N Min Qty: 1 72
  • 1 $63.0800
  • 10 $54.6700
  • 25 $48.2400
  • 50 $43.1600
$43.1600 / $63.0800 Buy Now

CAD Models for D38999/24WG75AC by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24WG75AC by Aero-Electric Connector Inc

D38999/24WG75AC
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/90-529
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
4
Contact Sizes
8TW
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
G
Termination Type
CRIMP
Total Number of Contacts
4
Unique Insert Number
G75
Want to compare parts?
  1. D38999/24WG75AC
    Aero-Electric Connector Inc
    MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for D38999/24WG75AC

This table gives cross-reference parts and alternative options found for D38999/24WG75AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WG75AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TVS07RF21-75AC MIL Series Connector Amphenol Corporation D38999/24WG75AC vs TVS07RF21-75AC
CTVS07RF21-75AC MIL Series Connector Amphenol Corporation D38999/24WG75AC vs CTVS07RF21-75AC
TVS07RS21-75AC MIL Series Connector Amphenol Corporation D38999/24WG75AC vs TVS07RS21-75AC
Part Number Description Manufacturer Compare
CTV07RW21-75AC MIL Series Connector Amphenol Corporation D38999/24WG75AC vs CTV07RW21-75AC
D38999/24KG75AC MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WG75AC vs D38999/24KG75AC
TVS07RS21-75AC MIL Series Connector Amphenol Corporation D38999/24WG75AC vs TVS07RS21-75AC
D38999/24WG75AC MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WG75AC vs D38999/24WG75AC
D38999/24MG75AC MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WG75AC vs D38999/24MG75AC
YDTS24F21-75ACV001 MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24WG75AC vs YDTS24F21-75ACV001
TVS07RF21-75AC MIL Series Connector Amphenol Corporation D38999/24WG75AC vs TVS07RF21-75AC
YDTS24T21-75ACV001 MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24WG75AC vs YDTS24T21-75ACV001
CTVS07RF21-75AC MIL Series Connector Amphenol Corporation D38999/24WG75AC vs CTVS07RF21-75AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24WG75AC by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24WG75AC by Aero-Electric Connector Inc

  • Please alert me when D38999/24WG75AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24WG75AC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24WG75AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24WG75AC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24WG75AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24WG75AC by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: