Part Details for D38999/24WG11SA by Amphenol Corporation
Overview of D38999/24WG11SA by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WG11SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WG11SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port - Bulk (Alt: D38999/24WG11SA) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$73.4625 / $594.6575 | Buy Now |
DISTI #
APH D38999/24WG11
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port - Bulk (Alt: APH D38999/24WG11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-D38999/24WG11SA
|
Mouser Electronics | Circular MIL Spec Connector 11P SZ 21 FEM PNL MNT SKT RoHS: Not Compliant | 2 |
|
$79.6500 / $154.4100 | Buy Now |
DISTI #
65560400
|
Verical | Conn Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 89 |
|
$65.8338 | Buy Now |
DISTI #
31661097
|
Verical | Conn Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$59.2294 | Buy Now |
DISTI #
D38999/24WG11SA
|
TTI | Circular MIL Spec Connector 11P SZ 21 FEM PNL MNT SKT Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.9400 / $57.1700 | Buy Now |
DISTI #
D38999/24WG11SA
|
PEI Genesis | TV 11C 11#12 SKT RECP CAD | 0 |
|
Buy Now | |
|
Powell Electronics | RECEPT Min Qty: 1 | 7 |
|
$116.0400 / $145.2600 | Buy Now |
DISTI #
D38999/24WG11SA
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port (Alt: D38999/24WG11SA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24WG11SA
D38999/24WG11SA CAD Models
D38999/24WG11SA Part Data Attributes
|
D38999/24WG11SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WG11SA
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | G11 |
Alternate Parts for D38999/24WG11SA
This table gives cross-reference parts and alternative options found for D38999/24WG11SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WG11SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24S-G-11JA | MIL Series Connector, 11 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WG11SA vs D38999/24S-G-11JA |
D38999/24TG11SA | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WG11SA vs D38999/24TG11SA |
MT934T21K11SA | 11 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24WG11SA vs MT934T21K11SA |
D38999/24W21-11SA | 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D38999/24WG11SA vs D38999/24W21-11SA |
D38999/24F-G-11JA | MIL Series Connector, 11 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WG11SA vs D38999/24F-G-11JA |
TVS07RF-21-11SA | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WG11SA vs TVS07RF-21-11SA |
D38999/24LG11SA | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WG11SA vs D38999/24LG11SA |
D38999/24W21-11SA | CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/24WG11SA vs D38999/24W21-11SA |
TVS07RK21-11JA | MIL Series Connector | Amphenol Corporation | D38999/24WG11SA vs TVS07RK21-11JA |
D38999/24S-G-11SA | MIL Series Connector, 11 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WG11SA vs D38999/24S-G-11SA |