There are no models available for this part yet.
Overview of D38999/24WF35PA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24WF35PA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/24WF35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port - Bulk (Alt: D38999/24WF35PA) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$337.5443 | Buy Now | |
DISTI #
654-D38999/24WF35PA
|
Mouser Electronics | Circular MIL Spec Connector 66P RCPT SZ 19 PIN PNL MNT RoHS: Not Compliant | 1 |
|
$105.3900 / $123.5500 | Buy Now | |
DISTI #
D38999/24WF35PA
|
TTI | Circular MIL Spec Connector 66P RCPT SZ 19 PIN PNL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 287 In Stock |
|
$53.5600 / $74.2300 | Buy Now | |
DISTI #
D38999/24WF35PA
|
PEI Genesis | TV 66C 66#22D PIN RECP CAD Min Qty: 1 | 33 |
|
$63.4200 / $65.5300 | Buy Now |
CAD Models for D38999/24WF35PA by Amphenol Corporation
Part Data Attributes for D38999/24WF35PA by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Quantities
|
66
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
135
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
F
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
66
|
Unique Insert Number
|
F35
|
Alternate Parts for D38999/24WF35PA
This table gives cross-reference parts and alternative options found for D38999/24WF35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WF35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RF-19-35PA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WF35PA vs TVS07RF-19-35PA |
DTS24G19-35PA | MIL Series Connector | TE Connectivity | D38999/24WF35PA vs DTS24G19-35PA |
D38999/24WF-35PA | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/24WF35PA vs D38999/24WF-35PA |
D38999/24GF35PA | MIL Series Connector, 66 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WF35PA vs D38999/24GF35PA |
D38999/24WF35PA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24WF35PA vs D38999/24WF35PA |
EN3645F7FN35MA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24WF35PA vs EN3645F7FN35MA |
DTS24T19-35PA | MIL Series Connector | TE Connectivity | D38999/24WF35PA vs DTS24T19-35PA |
EN3645M7FN35MA | MIL Series Connector, 66 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24WF35PA vs EN3645M7FN35MA |
TVS07RK-19-35PA | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WF35PA vs TVS07RK-19-35PA |
D38999/24FF35HA | MIL Series Connector | TE Connectivity | D38999/24WF35PA vs D38999/24FF35HA |