D38999/24WF32SN
Description: MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Overview of D38999/24WF32SN by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24WF32SN by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 2899-D38999/24WF32SNS-ND
DigiKey D38999/24WF32SN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 37
In Stock
  • 1 $87.5800
  • 10 $84.7610
  • 25 $82.1204
  • 50 $80.8500
  • 100 $76.1640
  • 250 $75.0750
  • 500 $71.9895
  • 1,000 $70.0755
$70.0755 / $87.5800 Buy Now
DISTI # 649-D38999/24WF32SN
Mouser Electronics Circular MIL Spec Connector 32P Sz 19 Jam Nut Recpt Socket Cont RoHS: Not Compliant 28
  • 1 $162.9800
  • 10 $149.5800
  • 25 $143.8200
  • 50 $139.0200
$139.0200 / $162.9800 Buy Now
DISTI # 70443425
RS Connector, Circular, 32P Sz 19 Jam Nut Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/24WF32SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $164.6100
  • 5 $151.4400
  • 10 $144.8600
$144.8600 / $164.6100 RFQ
DISTI # D38999/24WF32SN
TTI Circular MIL Spec Connector 32P Sz 19 Jam Nut Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each Americas - 21
In Stock
  • 1 $65.4800
  • 5 $63.9000
  • 10 $60.6700
  • 25 $50.7700
  • 50 $49.7500
$49.7500 / $65.4800 Buy Now
DISTI # SOMD38999/24WF32SN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
  • 1 $47.9341
  • 5 $43.5764
  • 10 $40.5076
  • 25 $39.3979
  • 50 $37.8427
$37.8427 / $47.9341 Buy Now
DISTI # D38999/24WF32SN
PEI Genesis 8D 32C 32#20 SKT J/N Min Qty: 1 48
  • 1 $82.7000
  • 10 $71.6800
  • 25 $63.2400
$63.2400 / $82.7000 Buy Now

CAD Models for D38999/24WF32SN by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24WF32SN by SOURIAU-SUNBANK

D38999/24WF32SN
SOURIAU-SUNBANK
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
32
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
CRIMP
Total Number of Contacts
32
Unique Insert Number
F32
Want to compare parts?
  1. D38999/24WF32SN
    SOURIAU-SUNBANK
    MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
    VS

Related Parts for D38999/24WF32SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24WF32SN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24WF32SN by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of D38999/24WF32SN would you like to use for your alert(s)?
  • Please alert me when D38999/24WF32SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24WF32SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24WF32SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24WF32SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24WF32SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24WF32SN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: