Datasheets
D38999/24WF28BN by:

MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Part Details for D38999/24WF28BN by Glenair Inc

Overview of D38999/24WF28BN by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for D38999/24WF28BN

Part # Distributor Description Stock Price Buy
DISTI # 99AH6329
Newark D38999 Circular Connector |Glenair D38999/24WF28BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,666.8100
  • 2 $1,497.0100
  • 4 $1,282.5000
  • 7 $983.1100
  • 10 $759.6800
  • 20 $594.3300
  • 35 $504.9600
  • 50 $446.8700
$446.8700 / $1,666.8100 Buy Now
DISTI # 3937-D38999/24WF28BN-ND
DigiKey CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 157
In Stock
  • 1 $2,921.0200
  • 2 $2,626.6450
  • 4 $2,249.2625
  • 7 $1,720.8929
  • 10 $1,283.1230
$1,283.1230 / $2,921.0200 Buy Now
DISTI # D38999/24WF28BN
Avnet Americas - Bulk (Alt: D38999/24WF28BN) Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 631-D3899924WF28BN
Mouser Electronics Circular MIL Spec Connector 0
  • 10 $872.0600
$872.0600 Order Now
DISTI # 84794500
Verical Conn Circular SKT 28 POS Crimp ST Jam Nut 28 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Americas - 500
  • 1 $1,543.3375
$1,543.3375 Buy Now
DISTI # GLED38999/24WF28BN
Interstate Connecting Components   0
Buy Now
JRH Electronics CONNECTOR 0
  • 1 $2,921.0100
  • 2 $2,626.6400
  • 4 $2,249.2600
  • 7 $1,720.8900
  • 10 $1,283.1200
$1,283.1200 / $2,921.0100 Buy Now

Part Details for D38999/24WF28BN

D38999/24WF28BN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24WF28BN Part Data Attributes

D38999/24WF28BN Glenair Inc
Buy Now Datasheet
Compare Parts:
D38999/24WF28BN Glenair Inc MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 80
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size F
Termination Type CRIMP
Total Number of Contacts 28

Alternate Parts for D38999/24WF28BN

This table gives cross-reference parts and alternative options found for D38999/24WF28BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WF28BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24TF28BN MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WF28BN vs D38999/24TF28BN
D38999/24ZF28B MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WF28BN vs D38999/24ZF28B
D38999/24SF28BN MIL Series Connector Amphenol Corporation D38999/24WF28BN vs D38999/24SF28BN
CJ1424TF28BN MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WF28BN vs CJ1424TF28BN
D38999/24FF28BN MIL Series Connector TE Connectivity D38999/24WF28BN vs D38999/24FF28BN
D38999/24LF28BN MIL Series Connector TE Connectivity D38999/24WF28BN vs D38999/24LF28BN
D38999/24FF28B MIL Series Connector, 28 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WF28BN vs D38999/24FF28B
D38999/24WF28BN MIL Series Connector, Amphenol Corporation D38999/24WF28BN vs D38999/24WF28BN
D38999/24FF28BN MIL Series Connector, Amphenol Corporation D38999/24WF28BN vs D38999/24FF28BN
CJ1424CF28BN MIL Series Connector, 28 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WF28BN vs CJ1424CF28BN
Part Number Description Manufacturer Compare
D38999/24JF28BN MIL Series Connector, 28 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WF28BN vs D38999/24JF28BN
D38999/24KF28BN MIL Series Connector, 28 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WF28BN vs D38999/24KF28BN
D38999/24FF28BN MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WF28BN vs D38999/24FF28BN
D38999/24MF28BN MIL Series Connector, 28 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WF28BN vs D38999/24MF28BN
D38999/24SF28BN MIL Series Connector, 28 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WF28BN vs D38999/24SF28BN
D38999/24GF28BN MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WF28BN vs D38999/24GF28BN
D38999/24TF28BN MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WF28BN vs D38999/24TF28BN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24WF28BN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24WF28BN by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/24WF28BN would you like to use for your alert(s)?
  • Please alert me when D38999/24WF28BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24WF28BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24WF28BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24WF28BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24WF28BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24WF28BN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: