D38999/24WE99HD
Description: MIL Series Connector

Overview of D38999/24WE99HD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24WE99HD by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-D38999/24WE99HD
Mouser Electronics Circular MIL Spec Connector DTS 23C 21#20 RoHS: Not Compliant 0
  • 1 $107.5900
  • 5 $104.4900
  • 10 $101.1400
  • 25 $98.0100
  • 50 $91.6600
$91.6600 / $107.5900 Order Now

CAD Models for D38999/24WE99HD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24WE99HD by TE Connectivity

D38999/24WE99HD
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Arrangement
S21P2
Contact Gender
MALE
Contact Quantities
21,2
Contact Sizes
20,16
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
62
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
E
Terminal Pitch
0.06 mm
Termination Type
CRIMP
Total Number of Contacts
23
Unique Insert Number
E99
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. D38999/24WE99HD
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/24WE99HD

This table gives cross-reference parts and alternative options found for D38999/24WE99HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WE99HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24SE99PD MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WE99HD vs D38999/24SE99PD
DTS24Y17-99PD MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/24WE99HD vs DTS24Y17-99PD
D38999/24WE99PD CONNECTOR, 23 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24WE99HD vs D38999/24WE99PD
D38999/24ZE99PD MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WE99HD vs D38999/24ZE99PD
D38999/24KE99PZ MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WE99HD vs D38999/24KE99PZ
CJ1424CE99PD MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WE99HD vs CJ1424CE99PD
D38999/24WE99HD MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WE99HD vs D38999/24WE99HD
DTS24T17-99PD MIL Series Connector TE Connectivity D38999/24WE99HD vs DTS24T17-99PD
CJ1424TE99PZ MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WE99HD vs CJ1424TE99PZ
ACT24JE99PD MIL Series Connector, 23 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24WE99HD vs ACT24JE99PD
Part Number Description Manufacturer Compare
YDTS24T17-99PD3028 23 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24WE99HD vs YDTS24T17-99PD3028
D38999/24FE99HD-LC MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WE99HD vs D38999/24FE99HD-LC
TVS07RF17-99HD MIL Series Connector Amphenol Corporation D38999/24WE99HD vs TVS07RF17-99HD
D38999/24LE99PD MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WE99HD vs D38999/24LE99PD
D38999/24FE99HD MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WE99HD vs D38999/24FE99HD
CTV07RW-17-99HD MIL Series Connector, 23 Contact(s), Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WE99HD vs CTV07RW-17-99HD
D38999/24WE99PD-LC MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24WE99HD vs D38999/24WE99PD-LC
MT934T17S99PD CONNECTOR, 23 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24WE99HD vs MT934T17S99PD
D38999/24SE99HD MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WE99HD vs D38999/24SE99HD
YDTS24Z17-99PDV001 MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24WE99HD vs YDTS24Z17-99PDV001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24WE99HD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24WE99HD by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24WE99HD would you like to use for your alert(s)?
  • Please alert me when D38999/24WE99HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24WE99HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24WE99HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24WE99HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24WE99HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24WE99HD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: