Part Details for D38999/24WE8SA by Conesys
Overview of D38999/24WE8SA by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WE8SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8184
|
Newark | Connector Circular Jam Nut Receptacle 08Ct Socket |Aero Electric/conesys D38999/24WE8SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2100 / $63.5400 | Buy Now |
DISTI #
2403-D38999/24WE8SA-ND
|
DigiKey | AE3 8C 8#16 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
130 In Stock |
|
$35.0400 / $58.4000 | Buy Now |
DISTI #
389 D38999/24WE8SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: 389 D38999/24WE8SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 227 Factory Stock |
|
$40.7728 / $49.3861 | Buy Now |
DISTI #
D38999/24WE8SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: D38999/24WE8SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/24WE8SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 34 in Stock |
|
$30.3164 / $40.4217 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
227 On Order |
|
$0 | Buy Now |
DISTI #
31905418
|
Verical | Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 130 |
|
$38.5220 / $44.6370 | Buy Now |
DISTI #
AERD38999/24WE8SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 104 |
|
$30.3164 / $40.4217 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle, Class W Min Qty: 1 | 76 |
|
$36.4500 / $44.5600 | Buy Now |
DISTI #
D38999/24WE8SA
|
ECCO | 227 |
|
Buy Now |