Part Details for D38999/24WE26BN by SOURIAU-SUNBANK
Overview of D38999/24WE26BN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24WE26BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/24WE26BN-ND
|
DigiKey | D38999/24WE26BN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$45.2595 / $56.5800 | Buy Now |
DISTI #
D3899924WE26BN-ND
|
DigiKey | CONN RCPT HSG FMALE 26POS PNL MT Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$35.0200 / $58.3700 | Buy Now |
DISTI #
70443373
|
RS | Receptacle, Jam Nut | Souriau-Sunbank by Eaton D38999/24WE26BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.4700 / $61.8700 | RFQ |
DISTI #
SOMD38999/24WE26BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 19 in Stock |
|
$27.6111 / $34.9741 | Buy Now |
DISTI #
D38999/24WE26BN
|
TTI | Circular MIL Spec Connector 8D 26C 26#20 SKT J/N Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.9000 / $32.9400 | Buy Now |
DISTI #
SOMD38999/24WE26BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 57 |
|
$27.6111 / $34.9741 | Buy Now |
DISTI #
D38999/24WE26BN
|
PEI Genesis | 8D 26C 26#20 SKT J/N Min Qty: 1 | 11 |
|
$50.5900 / $58.3700 | Buy Now |
Part Details for D38999/24WE26BN
D38999/24WE26BN CAD Models
D38999/24WE26BN Part Data Attributes
|
D38999/24WE26BN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24WE26BN
SOURIAU-SUNBANK
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |