Part Details for D38999/24WD15AB by Glenair Inc
Overview of D38999/24WD15AB by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WD15AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH5886
|
Newark | D38999 Circular Connector |Glenair D38999/24WD15AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$428.6700 / $1,658.9200 | Buy Now |
DISTI #
3937-D38999/24WD15AB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Retail Package, Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,277.6310 / $2,908.4800 | Buy Now |
DISTI #
D38999/24WD15AB
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 15 Position Pin Contact 15 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24WD15AB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899924WD15AB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$719.8200 | Order Now |
DISTI #
GLED38999/24WD15AB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,277.6300 / $2,908.4700 | Buy Now |