Part Details for D38999/24WC8PN by Amphenol Aerospace
Overview of D38999/24WC8PN by Amphenol Aerospace
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WC8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96J2728
|
Newark | Jam Nut Connector, Receptacle, Size 13, 8 Position, Panel, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/24 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:8Contacts Rohs Compliant: No |Amphenol Aerospace D38999/24WC8PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$56.8600 / $60.6300 | Buy Now |
DISTI #
D38999/24WC8PN-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
77 In Stock |
|
$31.1184 / $55.5300 | Buy Now |
DISTI #
V37:1799_23577621
|
Arrow Electronics | Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1937 | Americas - 412 |
|
$73.9900 | Buy Now |
DISTI #
V90:2381_10565642
|
Arrow Electronics | Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 340 |
|
$29.0600 / $37.7700 | Buy Now |
DISTI #
70143704
|
RS | Connector, Circular, 8P FM SZ 13 PIN PNL MNT | Amphenol Aerospace D38999/24WC8PN RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6500 / $56.0900 | RFQ |
DISTI #
AAOD38999/24WC8PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 35 in Stock |
|
$33.3869 / $42.0030 | Buy Now |
DISTI #
AAND38999/24WC8PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/24WC8PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 105 |
|
$33.3869 / $42.0030 | Buy Now |
DISTI #
AAND38999/24WC8PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
DISTI #
D38999/24WC8PN
|
PEI Genesis | TV 8C 8#20 PIN J/N RECP Min Qty: 1 | 132 |
|
$24.0300 / $24.8800 | Buy Now |