Part Details for D38999/24WC35SA by Conesys
Overview of D38999/24WC35SA by Conesys
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WC35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8158
|
Newark | Connector Circular Jam Nut Receptacle 22Ct Socket |Aero Electric/conesys D38999/24WC35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8600 / $57.3800 | Buy Now |
DISTI #
3937-D38999/24WC35SA-600258-ND
|
DigiKey | CONN RCPT FMALE 22POS CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
106 In Stock |
|
$62.9090 / $76.8900 | Buy Now |
DISTI #
2403-D38999/24WC35SA-ND
|
DigiKey | CONN RCPT FMALE 22POS CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
83 In Stock |
|
$42.8100 / $71.3500 | Buy Now |
DISTI #
D38999/24WC35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: D38999/24WC35SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/24WC35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: 389 D38999/24WC35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0320 / $47.2776 | Buy Now |
DISTI #
AERD38999/24WC35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 99 in Stock |
|
$28.1584 / $37.5446 | Buy Now |
|
Onlinecomponents.com |
489 On Order |
|
$26.8600 / $35.5000 | Buy Now | |
DISTI #
32849928
|
Verical | Conn Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 83 |
|
$46.9383 / $54.3878 | Buy Now |
DISTI #
AERD38999/24WC35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 298 |
|
$28.1584 / $37.5446 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle, Class W Min Qty: 1 | 84 |
|
$34.6000 / $42.2900 | Buy Now |