Part Details for D38999/24WC35BN by Conesys
Overview of D38999/24WC35BN by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WC35BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-D38999/24WC35BN-ND
|
DigiKey | AE3 22C 22#22D SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1293 In Stock |
|
$27.1400 / $45.2300 | Buy Now |
DISTI #
3937-D38999/24WC35BN-600258-ND
|
DigiKey | AE3 22C 22#22D SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
498 In Stock |
|
$121.0500 | Buy Now |
DISTI #
D38999/24WC35BN
|
Avnet Americas | CONN D38999 CIRC SKT 22 POS CRMP ST JAM NUT - Bulk (Alt: D38999/24WC35BN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/24WC35BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 173 in Stock |
|
$22.5648 / $30.0863 | Buy Now |
DISTI #
AERD38999/24WC35BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 519 |
|
$22.5648 / $30.0863 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle Min Qty: 50 | 18 |
|
$66.5800 | Buy Now |