Part Details for D38999/24WB35BE by Amphenol Corporation
Overview of D38999/24WB35BE by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24WB35BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WB35BE
|
Avnet Americas | Conn Circular Housing RCP SKT 13 POS 11 Shell Size Aluminum - Bulk (Alt: D38999/24WB35BE) Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$232.2126 | Buy Now |
DISTI #
D38999/24WB35BE
|
PEI Genesis | TV 13C 13#22D SKT RECP CAD Min Qty: 1 | 30 |
|
$73.9700 / $96.7300 | Buy Now |
DISTI #
D38999/24WB35BE
|
Avnet Abacus | Conn Circular Housing RCP SKT 13 POS 11 Shell Size Aluminum (Alt: D38999/24WB35BE) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24WB35BE
D38999/24WB35BE CAD Models
D38999/24WB35BE Part Data Attributes
|
D38999/24WB35BE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WB35BE
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 51 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |
Alternate Parts for D38999/24WB35BE
This table gives cross-reference parts and alternative options found for D38999/24WB35BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WB35BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KB35BE | MIL Series Connector | TE Connectivity | D38999/24WB35BE vs D38999/24KB35BE |
D38999/24LB35BE | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24WB35BE vs D38999/24LB35BE |
D38999/24LB35BE | MIL Series Connector | Amphenol Corporation | D38999/24WB35BE vs D38999/24LB35BE |
TVS07RF11-35BE | MIL Series Connector | Amphenol Corporation | D38999/24WB35BE vs TVS07RF11-35BE |
D38999/24FB35BE | MIL Series Connector | Amphenol Corporation | D38999/24WB35BE vs D38999/24FB35BE |
ACT24MB35BE | MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24WB35BE vs ACT24MB35BE |
D38999/24TB35BE | MIL Series Connector | Amphenol Corporation | D38999/24WB35BE vs D38999/24TB35BE |
D38999/24SB35BE | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/24WB35BE vs D38999/24SB35BE |
CTVS07RF11-35BE | MIL Series Connector | Amphenol Corporation | D38999/24WB35BE vs CTVS07RF11-35BE |
DTS24Z11-35BE | MIL Series Connector | TE Connectivity | D38999/24WB35BE vs DTS24Z11-35BE |