D38999/24TB35BE
Description: MIL Series Connector

Overview of D38999/24TB35BE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24TB35BE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24TB35BE by TE Connectivity

D38999/24TB35BE
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
13
Contact Sizes
22D
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
51
EMI Shielded
NO
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
E
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
13
Unique Insert Number
B35
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. D38999/24TB35BE
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/24TB35BE

This table gives cross-reference parts and alternative options found for D38999/24TB35BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24TB35BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24KB35BE MIL Series Connector TE Connectivity D38999/24TB35BE vs D38999/24KB35BE
D38999/24LB35BE MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24TB35BE vs D38999/24LB35BE
D38999/24LB35BE MIL Series Connector Amphenol Corporation D38999/24TB35BE vs D38999/24LB35BE
TVS07RF11-35BE MIL Series Connector Amphenol Corporation D38999/24TB35BE vs TVS07RF11-35BE
D38999/24FB35BE MIL Series Connector Amphenol Corporation D38999/24TB35BE vs D38999/24FB35BE
D38999/24WB35BE MIL Series Connector, Amphenol Corporation D38999/24TB35BE vs D38999/24WB35BE
ACT24MB35BE MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24TB35BE vs ACT24MB35BE
D38999/24TB35BE MIL Series Connector Amphenol Corporation D38999/24TB35BE vs D38999/24TB35BE
D38999/24SB35BE MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc D38999/24TB35BE vs D38999/24SB35BE
CTVS07RF11-35BE MIL Series Connector Amphenol Corporation D38999/24TB35BE vs CTVS07RF11-35BE
Part Number Description Manufacturer Compare
YDTS24F11-35BEV001 MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24TB35BE vs YDTS24F11-35BEV001
YDTS24W11-35BEV001 MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24TB35BE vs YDTS24W11-35BEV001
YACT24MB35BEV00100 MIL Series Connector TE Connectivity D38999/24TB35BE vs YACT24MB35BEV00100
D38999/24WB35BE 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24TB35BE vs D38999/24WB35BE
CTV07RW11-35BE MIL Series Connector Amphenol Corporation D38999/24TB35BE vs CTV07RW11-35BE
D38999/24FB35BE 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24TB35BE vs D38999/24FB35BE
D38999/24SB35BE MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TB35BE vs D38999/24SB35BE
D38999/24WB35BE MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TB35BE vs D38999/24WB35BE
D38999/24MB35BE MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TB35BE vs D38999/24MB35BE
YACT24MB35BE000000 MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24TB35BE vs YACT24MB35BE000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24TB35BE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24TB35BE by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24TB35BE would you like to use for your alert(s)?
  • Please alert me when D38999/24TB35BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24TB35BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24TB35BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24TB35BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24TB35BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24TB35BE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: