Part Details for D38999/24SJ35PA by Amphenol Corporation
Overview of D38999/24SJ35PA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24SJ35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/24SJ35PA
|
Mouser Electronics | Circular MIL Spec Connector 128P Size 24 Jam Nut Recpt Pin RoHS: Compliant | 0 |
|
$418.5700 / $447.2600 | Order Now |
Part Details for D38999/24SJ35PA
D38999/24SJ35PA CAD Models
D38999/24SJ35PA Part Data Attributes
|
D38999/24SJ35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24SJ35PA
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |
Alternate Parts for D38999/24SJ35PA
This table gives cross-reference parts and alternative options found for D38999/24SJ35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24SJ35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24W25-35HA | MIL Series Connector | TE Connectivity | D38999/24SJ35PA vs DTS24W25-35HA |
EN3645K7JN35MA | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24SJ35PA vs EN3645K7JN35MA |
CJ1424WJ35PW | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24SJ35PA vs CJ1424WJ35PW |
DTS24F25-35PA | 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D38999/24SJ35PA vs DTS24F25-35PA |
TVS07RF-25-35PA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24SJ35PA vs TVS07RF-25-35PA |
DTS24G25-35HA | MIL Series Connector | TE Connectivity | D38999/24SJ35PA vs DTS24G25-35HA |
D38999/24NJ35PA | MIL Series Connector | Amphenol Corporation | D38999/24SJ35PA vs D38999/24NJ35PA |
D38999/24FJ-35PA | 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D38999/24SJ35PA vs D38999/24FJ-35PA |
D38999/24GJ35PA | MIL Series Connector, | ITT Interconnect Solutions | D38999/24SJ35PA vs D38999/24GJ35PA |
TV07RW-25-35PA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24SJ35PA vs TV07RW-25-35PA |