D38999/24SH55SE
Description: MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle

Overview of D38999/24SH55SE by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24SH55SE by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24SH55SE by Aero-Electric Connector Inc

D38999/24SH55SE
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-351
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
55
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
79
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
H55
Want to compare parts?
  1. D38999/24SH55SE
    Aero-Electric Connector Inc
    MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for D38999/24SH55SE

This table gives cross-reference parts and alternative options found for D38999/24SH55SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24SH55SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24FH55JE MIL Series Connector TE Connectivity D38999/24SH55SE vs D38999/24FH55JE
D38999/24FH55SE CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24SH55SE vs D38999/24FH55SE
DTS24W23-55SE MIL Series Connector TE Connectivity D38999/24SH55SE vs DTS24W23-55SE
CTVS07RF-23-55SE MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24SH55SE vs CTVS07RF-23-55SE
DTS24T23-55JE MIL Series Connector TE Connectivity D38999/24SH55SE vs DTS24T23-55JE
ACT24MH55JE MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24SH55SE vs ACT24MH55JE
D38999/24FH55SE MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24SH55SE vs D38999/24FH55SE
CTV07RW-23-55SE MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24SH55SE vs CTV07RW-23-55SE
D38999/24FH55SE MIL Series Connector, Glenair Inc D38999/24SH55SE vs D38999/24FH55SE
D38999/24KH55JE MIL Series Connector TE Connectivity D38999/24SH55SE vs D38999/24KH55JE
Part Number Description Manufacturer Compare
D38999/24MH55JE MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SH55SE vs D38999/24MH55JE
D38999/24K-H-55SE MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24SH55SE vs D38999/24K-H-55SE
YDTS24Z23-55SEV001 MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24SH55SE vs YDTS24Z23-55SEV001
YDTS24F23-55SEC001 MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24SH55SE vs YDTS24F23-55SEC001
CTV07RW-23-55JE MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24SH55SE vs CTV07RW-23-55JE
YACT24JH55SEC00100 MIL Series Connector, 55 Contact(s), Composite, Female, Receptacle TE Connectivity D38999/24SH55SE vs YACT24JH55SEC00100
YACT24MH55JEC00100 MIL Series Connector, 55 Contact(s), Composite, Female, Receptacle TE Connectivity D38999/24SH55SE vs YACT24MH55JEC00100
D38999/24LH55JE MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24SH55SE vs D38999/24LH55JE
DTS24T23-55SE6157 55 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24SH55SE vs DTS24T23-55SE6157
D38999/24JH55JE MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SH55SE vs D38999/24JH55JE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24SH55SE by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24SH55SE by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of D38999/24SH55SE would you like to use for your alert(s)?
  • Please alert me when D38999/24SH55SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24SH55SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24SH55SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24SH55SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24SH55SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24SH55SE by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: