Part Details for D38999/24SG16PN by Amphenol Corporation
Overview of D38999/24SG16PN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24SG16PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24SG16PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port - Bulk (Alt: D38999/24SG16PN) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/24SG16PN
|
TTI | Circular MIL Spec Connector RECEPT Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$291.2400 | Buy Now |
Part Details for D38999/24SG16PN
D38999/24SG16PN CAD Models
D38999/24SG16PN Part Data Attributes
|
D38999/24SG16PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24SG16PN
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | G16 |
Alternate Parts for D38999/24SG16PN
This table gives cross-reference parts and alternative options found for D38999/24SG16PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24SG16PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24L21-16PN | MIL Series Connector | TE Connectivity | D38999/24SG16PN vs DTS24L21-16PN |
D38999/24WG16PN | MIL Series Connector, | Glenair Inc | D38999/24SG16PN vs D38999/24WG16PN |
DTS24F21-16HN | MIL Series Connector | TE Connectivity | D38999/24SG16PN vs DTS24F21-16HN |
CJ1424TG16PN | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24SG16PN vs CJ1424TG16PN |
D38999/24W-G-16PN | MIL Series Connector, 16 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24SG16PN vs D38999/24W-G-16PN |
D38999/24GG16HN | MIL Series Connector | TE Connectivity | D38999/24SG16PN vs D38999/24GG16HN |
D38999/24FG16PN | MIL Series Connector, 16 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24SG16PN vs D38999/24FG16PN |
D38999/24S-G-16PN | MIL Series Connector, 16 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24SG16PN vs D38999/24S-G-16PN |
D38999/24MG16PN | CONNECTOR, 16 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | D38999/24SG16PN vs D38999/24MG16PN |
D38999/24NG16PN | MIL Series Connector | Amphenol Corporation | D38999/24SG16PN vs D38999/24NG16PN |