D38999/24SD15PN
Description: MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Overview of D38999/24SD15PN by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24SD15PN by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/24SD15PN
Avnet Americas Conn MIL-DTL-38999 Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port - Bulk (Alt: D38999/24SD15PN) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for D38999/24SD15PN by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24SD15PN by Amphenol Corporation

D38999/24SD15PN
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Quantities
14,1
Contact Sizes
20,16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
95
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
D
Termination Type
CRIMP
Total Number of Contacts
15
Unique Insert Number
D15
Want to compare parts?
  1. D38999/24SD15PN
    Amphenol Corporation
    MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24SD15PN

This table gives cross-reference parts and alternative options found for D38999/24SD15PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24SD15PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTS24F15-15PN MIL Series Connector TE Connectivity D38999/24SD15PN vs DTS24F15-15PN
D38999/24WD15PN 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/24SD15PN vs D38999/24WD15PN
DTS24W15-15PN MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24SD15PN vs DTS24W15-15PN
D38999/24FD15PN MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24SD15PN vs D38999/24FD15PN
D38999/24FD15PN MIL Series Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle, Glenair Inc D38999/24SD15PN vs D38999/24FD15PN
D38999/24WD15PN MIL Series Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle, Glenair Inc D38999/24SD15PN vs D38999/24WD15PN
D38999/24ZD15PN MIL Series Connector TE Connectivity D38999/24SD15PN vs D38999/24ZD15PN
D38999/24FD15PN 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/24SD15PN vs D38999/24FD15PN
D38999/24ZD15PN MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24SD15PN vs D38999/24ZD15PN
KJA7T15W15PN CONN RCPT 15POS JAM NUT W/PIN ITT Interconnect Solutions D38999/24SD15PN vs KJA7T15W15PN
Part Number Description Manufacturer Compare
D38999/24ZD15PN MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24SD15PN vs D38999/24ZD15PN
YACT24JD15PNV00100 MIL Series Connector TE Connectivity D38999/24SD15PN vs YACT24JD15PNV00100
D38999/24MD15HN-LC MIL Series Connector, 15 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24SD15PN vs D38999/24MD15HN-LC
YDTS24W15-15PNV001 MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24SD15PN vs YDTS24W15-15PNV001
D38999/24MD15PN-LC MIL Series Connector, 15 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24SD15PN vs D38999/24MD15PN-LC
YACT24MD15PNC00100 15 Contact(s), Composite, Male, Receptacle TE Connectivity D38999/24SD15PN vs YACT24MD15PNC00100
YACT24MD15HNV00100 MIL Series Connector TE Connectivity D38999/24SD15PN vs YACT24MD15HNV00100
YDTS24T15-15PNC001 MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24SD15PN vs YDTS24T15-15PNC001
YDTS24F15-15HNV001 MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24SD15PN vs YDTS24F15-15HNV001
YDTS24T15-15PN3028 15 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24SD15PN vs YDTS24T15-15PN3028

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24SD15PN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24SD15PN by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/24SD15PN would you like to use for your alert(s)?
  • Please alert me when D38999/24SD15PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24SD15PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24SD15PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24SD15PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24SD15PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24SD15PN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: