Part Details for D38999/24SB4SB by Corsair Electrical Connectors Inc
Results Overview of D38999/24SB4SB by Corsair Electrical Connectors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/24SB4SB Information
D38999/24SB4SB by Corsair Electrical Connectors Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/24SB4SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/24SB4SB-ND
|
DigiKey | D38999/24SB4SB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$94.8915 / $112.4000 | Buy Now |
Part Details for D38999/24SB4SB
D38999/24SB4SB CAD Models
D38999/24SB4SB Part Data Attributes
|
D38999/24SB4SB
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24SB4SB
Corsair Electrical Connectors Inc
MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | B4 |
Alternate Parts for D38999/24SB4SB
This table gives cross-reference parts and alternative options found for D38999/24SB4SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24SB4SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24MB4SB | TE Connectivity | Check for Price | MIL Series Connector | D38999/24SB4SB vs D38999/24MB4SB |
D38999/24TB4SX | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/24SB4SB vs D38999/24TB4SX |
D38999/24ZB4JB | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/24SB4SB vs D38999/24ZB4JB |
CTV07RW11-4JB | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/24SB4SB vs CTV07RW11-4JB |
D38999/24WB4SB | Eaton Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | D38999/24SB4SB vs D38999/24WB4SB |
MT934T11S04SB | TE's AMP | Check for Price | 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/24SB4SB vs MT934T11S04SB |
D38999/24FB4SB | TE Connectivity | Check for Price | MIL Series Connector | D38999/24SB4SB vs D38999/24FB4SB |
D38999/24MB04SB | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/24SB4SB vs D38999/24MB04SB |
DTS24K11-04SB | TE Connectivity | Check for Price | MIL Series Connector | D38999/24SB4SB vs DTS24K11-04SB |
DTS24T11-04JB | TE Connectivity | Check for Price | MIL Series Connector | D38999/24SB4SB vs DTS24T11-04JB |