Part Details for D38999/24SA98BN by Amphenol Corporation
Overview of D38999/24SA98BN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24SA98BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70761861
|
Verical | Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$203.3380 / $221.7820 | Buy Now |
DISTI #
D38999/24SA98BN
|
PEI Genesis | TV 3C 3#20 SKT J/N RECP Min Qty: 1 | 12 |
|
$197.5900 / $227.9900 | Buy Now |
Part Details for D38999/24SA98BN
D38999/24SA98BN CAD Models
D38999/24SA98BN Part Data Attributes
|
D38999/24SA98BN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24SA98BN
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |
Alternate Parts for D38999/24SA98BN
This table gives cross-reference parts and alternative options found for D38999/24SA98BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24SA98BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24S09-98BN | MIL Series Connector | TE Connectivity | D38999/24SA98BN vs DTS24S09-98BN |
D38999/24FA98BN | MIL Series Connector, | Glenair Inc | D38999/24SA98BN vs D38999/24FA98BN |
D38999/24SA98BN | MIL Series Connector | TE Connectivity | D38999/24SA98BN vs D38999/24SA98BN |
D38999/24MA98BN | MIL Series Connector, | Amphenol Corporation | D38999/24SA98BN vs D38999/24MA98BN |
CJ1424ZA98BN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24SA98BN vs CJ1424ZA98BN |
D38999/24FA98BN | MIL Series Connector, | Amphenol Corporation | D38999/24SA98BN vs D38999/24FA98BN |
D38999/24ZA98BN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24SA98BN vs D38999/24ZA98BN |
D38999/24KA98BN | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24SA98BN vs D38999/24KA98BN |
D38999/24WA98BN | MIL Series Connector, | Glenair Inc | D38999/24SA98BN vs D38999/24WA98BN |
CJ1424TA98BN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24SA98BN vs CJ1424TA98BN |