Part Details for D38999/24MD15PN by Amphenol Corporation
Overview of D38999/24MD15PN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24MD15PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24MD15PN
|
TTI | Circular MIL Spec Connector CTV 15C 14#20 1#16 PIN J/N REC Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$125.8100 | Buy Now |
DISTI #
D38999/24MD15PN
|
PEI Genesis | CTV 15C 14#20 1#16 PIN J/N REC | 0 |
|
Buy Now |
Part Details for D38999/24MD15PN
D38999/24MD15PN CAD Models
D38999/24MD15PN Part Data Attributes
|
D38999/24MD15PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24MD15PN
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | D15 |
Alternate Parts for D38999/24MD15PN
This table gives cross-reference parts and alternative options found for D38999/24MD15PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24MD15PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24SD15PN | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24MD15PN vs D38999/24SD15PN |
D38999/24KD15HN | MIL Series Connector | TE Connectivity | D38999/24MD15PN vs D38999/24KD15HN |
D38999/24FD15HN | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24MD15PN vs D38999/24FD15HN |
DTS24S15-15PN | MIL Series Connector | TE Connectivity | D38999/24MD15PN vs DTS24S15-15PN |
D38999/24SD15P | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24MD15PN vs D38999/24SD15P |
AE324FD15PN | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24MD15PN vs AE324FD15PN |
D38999/24FD15PN | 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24MD15PN vs D38999/24FD15PN |
DTS24Z15-15PN | MIL Series Connector | TE Connectivity | D38999/24MD15PN vs DTS24Z15-15PN |
TVS07RF-15-15PN | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24MD15PN vs TVS07RF-15-15PN |
DTS24S15-15HN | MIL Series Connector | TE Connectivity | D38999/24MD15PN vs DTS24S15-15HN |