Part Details for D38999/24MC35AA by Amphenol Corporation
Overview of D38999/24MC35AA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24MC35AA
D38999/24MC35AA CAD Models
D38999/24MC35AA Part Data Attributes
|
D38999/24MC35AA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24MC35AA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |
Alternate Parts for D38999/24MC35AA
This table gives cross-reference parts and alternative options found for D38999/24MC35AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24MC35AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24SC35AW | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24MC35AA vs D38999/24SC35AW |
EN3645M7CN35AA | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24MC35AA vs EN3645M7CN35AA |
D38999/24LC35AA | MIL Series Connector | TE Connectivity | D38999/24MC35AA vs D38999/24LC35AA |
D38999/24ZC35AW | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24MC35AA vs D38999/24ZC35AW |
D38999/24SC35AA | MIL Series Connector | Amphenol Corporation | D38999/24MC35AA vs D38999/24SC35AA |
AE324FC35AA | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24MC35AA vs AE324FC35AA |
D38999/24GC35AA | MIL Series Connector, | ITT Interconnect Solutions | D38999/24MC35AA vs D38999/24GC35AA |
CJ1424ZC35AA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24MC35AA vs CJ1424ZC35AA |
ACT24JC35AA | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24MC35AA vs ACT24JC35AA |
DTS24G13-35AA | MIL Series Connector | TE Connectivity | D38999/24MC35AA vs DTS24G13-35AA |