D38999/24MB35HA
Description: MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle,

Overview of D38999/24MB35HA by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24MB35HA by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24MB35HA by Defense Logistics Agency

D38999/24MB35HA
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
M39029/107-620
Contact Quantities
13
Contact Sizes
22D
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
Degrees of Rotation
113
Other Description
Receptacle, Jam Nut
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
B
Termination Type
CRIMP
Total Number of Contacts
13
Unique Insert Number
B35
Want to compare parts?
  1. D38999/24MB35HA
    Defense Logistics Agency
    MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24MB35HA

This table gives cross-reference parts and alternative options found for D38999/24MB35HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24MB35HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24MB35PA MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB35HA vs D38999/24MB35PA
D38999/24JB35HA MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB35HA vs D38999/24JB35HA
D38999/24GB35PA MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB35HA vs D38999/24GB35PA
D38999/24WB35PA MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB35HA vs D38999/24WB35PA
D38999/24WB35HA MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB35HA vs D38999/24WB35HA
D38999/24SB35PA MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB35HA vs D38999/24SB35PA
D38999/24KB35PA MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB35HA vs D38999/24KB35PA
D38999/24KB35HA MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB35HA vs D38999/24KB35HA
D38999/24SB35HA MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB35HA vs D38999/24SB35HA
D38999/24FB35PA MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB35HA vs D38999/24FB35PA
Part Number Description Manufacturer Compare
TVS07RK11-35HA MIL Series Connector Amphenol Corporation D38999/24MB35HA vs TVS07RK11-35HA
TVS07RK-11-35PA MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24MB35HA vs TVS07RK-11-35PA
D38999/24F-B-35PA MIL Series Connector, 13 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24MB35HA vs D38999/24F-B-35PA
D38999/24W-B-35HA MIL Series Connector, 13 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24MB35HA vs D38999/24W-B-35HA
D38999/24K-B-35PA MIL Series Connector, 13 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24MB35HA vs D38999/24K-B-35PA
MT934T11S35PA 13 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24MB35HA vs MT934T11S35PA
AE324KB35PA MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24MB35HA vs AE324KB35PA
D38999/24JB35HA MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB35HA vs D38999/24JB35HA
D38999/24SB35HA MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB35HA vs D38999/24SB35HA
D38999/24FB35PA MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB35HA vs D38999/24FB35PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24MB35HA by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24MB35HA by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of D38999/24MB35HA would you like to use for your alert(s)?
  • Please alert me when D38999/24MB35HA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24MB35HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24MB35HA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24MB35HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24MB35HA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24MB35HA by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: