Part Details for D38999/24LH55AA by Amphenol Corporation
Overview of D38999/24LH55AA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24LH55AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37757203
|
Verical | Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$416.6674 | Buy Now |
DISTI #
D38999/24LH55AA
|
PEI Genesis | TV 55C 55#20 PIN J/N RECP Min Qty: 1 | 1 |
|
$428.3200 | Buy Now |
Part Details for D38999/24LH55AA
D38999/24LH55AA CAD Models
D38999/24LH55AA Part Data Attributes
|
D38999/24LH55AA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24LH55AA
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | H55 |
Alternate Parts for D38999/24LH55AA
This table gives cross-reference parts and alternative options found for D38999/24LH55AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24LH55AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZH55AA | MIL Series Connector | TE Connectivity | D38999/24LH55AA vs D38999/24ZH55AA |
D38999/24FH55AA | MIL Series Connector, | Glenair Inc | D38999/24LH55AA vs D38999/24FH55AA |
D38999/24GH55AA | MIL Series Connector, | Glenair Inc | D38999/24LH55AA vs D38999/24GH55AA |
D38999/24FH55AW | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24LH55AA vs D38999/24FH55AW |
D38999/24NH55AA | MIL Series Connector | Amphenol Corporation | D38999/24LH55AA vs D38999/24NH55AA |
D38999/24SH55AA | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/24LH55AA vs D38999/24SH55AA |
DTS24S23-55AA | MIL Series Connector | TE Connectivity | D38999/24LH55AA vs DTS24S23-55AA |
D38999/24ZH55AW | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24LH55AA vs D38999/24ZH55AW |
CJ1424TH55AW | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24LH55AA vs CJ1424TH55AW |
TVS07RF23-55AA | MIL Series Connector | Amphenol Corporation | D38999/24LH55AA vs TVS07RF23-55AA |