Part Details for D38999/24LH53BA by Amphenol Corporation
Overview of D38999/24LH53BA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24LH53BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37757212
|
Verical | Conn Circular SKT 53 POS Crimp ST Jam Nut 53 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$403.3606 | Buy Now |
DISTI #
D38999/24LH53BA
|
PEI Genesis | TV 53C 53#20 SKT J/N RECP Min Qty: 1 | 1 |
|
$414.6400 | Buy Now |
Part Details for D38999/24LH53BA
D38999/24LH53BA CAD Models
D38999/24LH53BA Part Data Attributes
|
D38999/24LH53BA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24LH53BA
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 53 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 | |
Unique Insert Number | H53 |
Alternate Parts for D38999/24LH53BA
This table gives cross-reference parts and alternative options found for D38999/24LH53BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24LH53BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24G23-53BA | MIL Series Connector | TE Connectivity | D38999/24LH53BA vs DTS24G23-53BA |
CJ1424KH53BW | MIL Series Connector, 53 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24LH53BA vs CJ1424KH53BW |
D38999/24TH53BA | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24LH53BA vs D38999/24TH53BA |
D38999/24CH53BA | MIL Series Connector, 53 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24LH53BA vs D38999/24CH53BA |
D38999/24WH53BA | MIL Series Connector, | Glenair Inc | D38999/24LH53BA vs D38999/24WH53BA |
EN3645J7HN53BA | MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24LH53BA vs EN3645J7HN53BA |
ACT24JH53BA | MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24LH53BA vs ACT24JH53BA |
D38999/24CH53BA | MIL Series Connector | Amphenol Corporation | D38999/24LH53BA vs D38999/24CH53BA |
D38999/24MH53BA | MIL Series Connector, | Amphenol Corporation | D38999/24LH53BA vs D38999/24MH53BA |
CJ1424SH53BA | MIL Series Connector, 53 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24LH53BA vs CJ1424SH53BA |