There are no models available for this part yet.
Overview of D38999/24LF28BD by Corsair Electrical Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24LF28BD by Corsair Electrical Connectors Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/24LF28BD
|
FDH Electronics | Connector Min Qty: 1 | 25 |
|
$69.8600 / $92.7230 | Buy Now RFQ |
CAD Models for D38999/24LF28BD by Corsair Electrical Connectors Inc
Part Data Attributes for D38999/24LF28BD by Corsair Electrical Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORSAIR ELECTRICAL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
26,2
|
Contact Sizes
|
20,16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
62
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
D
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
F
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
28
|
Unique Insert Number
|
F28
|
Alternate Parts for D38999/24LF28BD
This table gives cross-reference parts and alternative options found for D38999/24LF28BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24LF28BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24CF28BD | MIL Series Connector, 28 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24LF28BD vs D38999/24CF28BD |
DTS24Z19-28BD | MIL Series Connector | TE Connectivity | D38999/24LF28BD vs DTS24Z19-28BD |
D38999/24JF28BD | MIL Series Connector | Amphenol Corporation | D38999/24LF28BD vs D38999/24JF28BD |
D38999/24FF28BD | MIL Series Connector | TE Connectivity | D38999/24LF28BD vs D38999/24FF28BD |
DTS24S19-28BD | MIL Series Connector | TE Connectivity | D38999/24LF28BD vs DTS24S19-28BD |
D38999/24SF28BD | MIL Series Connector | Amphenol Corporation | D38999/24LF28BD vs D38999/24SF28BD |
D38999/24GF28BD | MIL Series Connector | Amphenol Corporation | D38999/24LF28BD vs D38999/24GF28BD |
D38999/24NF28BD | MIL Series Connector | Amphenol Corporation | D38999/24LF28BD vs D38999/24NF28BD |
CTV07RW19-28BD | MIL Series Connector | Amphenol Corporation | D38999/24LF28BD vs CTV07RW19-28BD |
DTS24T19-28BD | MIL Series Connector | TE Connectivity | D38999/24LF28BD vs DTS24T19-28BD |