Part Details for D38999/24KJ04SN by TE's AMP
Overview of D38999/24KJ04SN by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for D38999/24KJ04SN
D38999/24KJ04SN CAD Models
D38999/24KJ04SN Part Data Attributes
|
D38999/24KJ04SN
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
D38999/24KJ04SN
TE's AMP
56 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | MATRIX,FIREWALL,COMPATIBLE CONTACTS:M39029/56-351; M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 48,8 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 | |
Unique Insert Number | J04 |
Alternate Parts for D38999/24KJ04SN
This table gives cross-reference parts and alternative options found for D38999/24KJ04SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KJ04SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TJ4SN | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24KJ04SN vs D38999/24TJ4SN |
D38999/24JJ04SN | 56 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24KJ04SN vs D38999/24JJ04SN |
D38999/24YJ4JN | MIL Series Connector | Amphenol Corporation | D38999/24KJ04SN vs D38999/24YJ4JN |
AE324ZJ4SN | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24KJ04SN vs AE324ZJ4SN |
CTVS07RF-25-4SN | MIL Series Connector, 56 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24KJ04SN vs CTVS07RF-25-4SN |
D38999/24WJ4JN | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24KJ04SN vs D38999/24WJ4JN |
DTS24Z25-04JN | MIL Series Connector | TE Connectivity | D38999/24KJ04SN vs DTS24Z25-04JN |
CJ1424ZJ4S | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24KJ04SN vs CJ1424ZJ4S |
D38999/24K-J-4JN | MIL Series Connector, 56 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24KJ04SN vs D38999/24K-J-4JN |
D38999/24KJ4JN | MIL Series Connector, 56 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24KJ04SN vs D38999/24KJ4JN |