D38999/24KH55AB
Description: MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle

Overview of D38999/24KH55AB by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24KH55AB by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24KH55AB by Aero-Electric Connector Inc

D38999/24KH55AB
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
55
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
49
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Material
STAINLESS STEEL
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
H55
Want to compare parts?
  1. D38999/24KH55AB
    Aero-Electric Connector Inc
    MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for D38999/24KH55AB

This table gives cross-reference parts and alternative options found for D38999/24KH55AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KH55AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EN3645F7HN55AB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24KH55AB vs EN3645F7HN55AB
D38999/24ZH55AX MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KH55AB vs D38999/24ZH55AX
CJ1424WH55AX MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KH55AB vs CJ1424WH55AX
D38999/24FH55AB MIL Series Connector Amphenol Corporation D38999/24KH55AB vs D38999/24FH55AB
D38999/24FH55AB MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KH55AB vs D38999/24FH55AB
EN3645J7HN55AB MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24KH55AB vs EN3645J7HN55AB
D38999/24MH55AB MIL SERIES CONNECTOR TE Connectivity D38999/24KH55AB vs D38999/24MH55AB
D38999/24KH55AX MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KH55AB vs D38999/24KH55AX
D38999/24CH55AX MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KH55AB vs D38999/24CH55AX
D38999/24SH55AB MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc D38999/24KH55AB vs D38999/24SH55AB
Part Number Description Manufacturer Compare
D38999/24KH55AB MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KH55AB vs D38999/24KH55AB
D38999/24JH55AB MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KH55AB vs D38999/24JH55AB
CTV07RW23-55AB MIL Series Connector Amphenol Corporation D38999/24KH55AB vs CTV07RW23-55AB
YACT24MH55AB000000 MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24KH55AB vs YACT24MH55AB000000
AE324WH55AB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24KH55AB vs AE324WH55AB
D38999/24SH55AB MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KH55AB vs D38999/24SH55AB
D38999/24WH55AB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KH55AB vs D38999/24WH55AB
D38999/24GH55AB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KH55AB vs D38999/24GH55AB
TVS07RS23-55AB MIL Series Connector Amphenol Corporation D38999/24KH55AB vs TVS07RS23-55AB
TVS07RK23-55AB MIL Series Connector Amphenol Corporation D38999/24KH55AB vs TVS07RK23-55AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24KH55AB by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24KH55AB by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of D38999/24KH55AB would you like to use for your alert(s)?
  • Please alert me when D38999/24KH55AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24KH55AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24KH55AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24KH55AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24KH55AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24KH55AB by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: