Part Details for D38999/24KB35SN by Amphenol Aerospace
Overview of D38999/24KB35SN by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24KB35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29W6585
|
Newark | Circular Connector, Rcpt, 11-35, Jam Nut, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/24 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:13Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace D38999/24KB35SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$81.2000 | Buy Now |
DISTI #
1178-D38999/24KB35SN-ND
|
DigiKey | STAINLESS STEEL D38999 SERIES II Min Qty: 1 Lead time: 12 Weeks Container: Box |
40 In Stock |
|
$145.5006 / $241.2000 | Buy Now |
DISTI #
V37:1799_25236659
|
Arrow Electronics | Conn Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks Date Code: 2106 | Americas - 36 |
|
$145.2096 / $191.2657 | Buy Now |
DISTI #
AAOD38999/24KB35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 15 in Stock |
|
$124.2645 / $156.3328 | Buy Now |
DISTI #
AAND38999/24KB35SN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOD38999/24KB35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 47 |
|
$124.2645 / $156.3328 | Buy Now |
DISTI #
AAND38999/24KB35SN
|
Interstate Connecting Components | 0 |
|
Buy Now |