Part Details for D38999/24JJ35JN by Amphenol Corporation
Results Overview of D38999/24JJ35JN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/24JJ35JN Information
D38999/24JJ35JN by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/24JJ35JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24JJ35JN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port - Bulk (Alt: D38999/24J... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$364.9250 / $693.3290 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 4 |
|
$572.4400 / $624.4800 | Buy Now |
Part Details for D38999/24JJ35JN
D38999/24JJ35JN CAD Models
D38999/24JJ35JN Part Data Attributes
|
D38999/24JJ35JN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24JJ35JN
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |
Alternate Parts for D38999/24JJ35JN
This table gives cross-reference parts and alternative options found for D38999/24JJ35JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JJ35JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CJ1424FJ35S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/24JJ35JN vs CJ1424FJ35S |
D38999/24C-J-35JN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 128 Contact(s), Metal, Female, Crimp Terminal, Receptacle | D38999/24JJ35JN vs D38999/24C-J-35JN |
EN3645F7JN35FN | Eaton Corporation | Check for Price | MIL Series Connector, 128 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | D38999/24JJ35JN vs EN3645F7JN35FN |
D38999/24ZJ35SN | Eaton Corporation | Check for Price | MIL Series Connector, 128 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | D38999/24JJ35JN vs D38999/24ZJ35SN |
DTS24L25-35JN | TE Connectivity | Check for Price | MIL Series Connector | D38999/24JJ35JN vs DTS24L25-35JN |
D38999/24CJ35SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/24JJ35JN vs D38999/24CJ35SN |
D38999/24F25-35SN | Smiths Group | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/24JJ35JN vs D38999/24F25-35SN |
DTS24Y25-35SN | TE Connectivity | Check for Price | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | D38999/24JJ35JN vs DTS24Y25-35SN |
D38999/24LJ35SN | TE Connectivity | Check for Price | MIL Series Connector | D38999/24JJ35JN vs D38999/24LJ35SN |
D38999/24GJ35JN | Amphenol Corporation | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | D38999/24JJ35JN vs D38999/24GJ35JN |