Part Details for D38999/24JE26PA by Amphenol Corporation
Overview of D38999/24JE26PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24JE26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24JE26PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: D38999/24JE26PA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/24JE26PA
|
TTI | Circular MIL Spec Connector CTV 26C 26#20 PIN J/N RECP Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$95.3100 / $108.3800 | Buy Now |
DISTI #
D38999/24JE26PA
|
PEI Genesis | CTV 26C 26#20 PIN J/N RECP Min Qty: 1 | 38 |
|
$104.4800 / $136.6200 | Buy Now |
Part Details for D38999/24JE26PA
D38999/24JE26PA CAD Models
D38999/24JE26PA Part Data Attributes
|
D38999/24JE26PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24JE26PA
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |
Alternate Parts for D38999/24JE26PA
This table gives cross-reference parts and alternative options found for D38999/24JE26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JE26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ME26PA | MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24JE26PA vs D38999/24ME26PA |
D38999/24FE26PA | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24JE26PA vs D38999/24FE26PA |
DTS24W17-26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24JE26PA vs DTS24W17-26PA |
D38999/24ZE26PA | MIL Series Connector | TE Connectivity | D38999/24JE26PA vs D38999/24ZE26PA |
D38999/24WE26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24JE26PA vs D38999/24WE26PA |
D38999/24WE26PA | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24JE26PA vs D38999/24WE26PA |
D38999/24FE26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24JE26PA vs D38999/24FE26PA |
D38999/24TE26PA | MIL Series Connector | TE Connectivity | D38999/24JE26PA vs D38999/24TE26PA |
D38999/24WE26PA | MIL Series Connector, | Glenair Inc | D38999/24JE26PA vs D38999/24WE26PA |
KJA7T17F26PA | CONN RCPT 26POS JAM NUT W/PIN | ITT Interconnect Solutions | D38999/24JE26PA vs KJA7T17F26PA |