Part Details for D38999/24JE08PE by TE Connectivity / Deutsch
Overview of D38999/24JE08PE by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24JE08PE
D38999/24JE08PE CAD Models
D38999/24JE08PE Part Data Attributes
|
D38999/24JE08PE
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
D38999/24JE08PE
TE Connectivity / Deutsch
CONNECTOR, 8 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | E08 |
Alternate Parts for D38999/24JE08PE
This table gives cross-reference parts and alternative options found for D38999/24JE08PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JE08PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24C-E-8HE | MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24JE08PE vs D38999/24C-E-8HE |
MT934T17K08PE | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24JE08PE vs MT934T17K08PE |
D38999/24WE08PE | CONNECTOR, 8 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24JE08PE vs D38999/24WE08PE |
D38999/24ZE8PE | MIL Series Connector | Amphenol Corporation | D38999/24JE08PE vs D38999/24ZE8PE |
EN3645M7EN08ME | MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24JE08PE vs EN3645M7EN08ME |
D38999/24KE8PE | MIL Series Connector | TE Connectivity | D38999/24JE08PE vs D38999/24KE8PE |
TVS07RB-17-8PE | MIL Series Connector, 8 Contact(s), Bronze, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24JE08PE vs TVS07RB-17-8PE |
D38999/24WE8PE | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24JE08PE vs D38999/24WE8PE |
D38999/24CE8HE | MIL Series Connector | Amphenol Corporation | D38999/24JE08PE vs D38999/24CE8HE |
D38999/24GE8PE | MIL Series Connector | TE Connectivity | D38999/24JE08PE vs D38999/24GE8PE |