There are no models available for this part yet.
Overview of D38999/24JC35JN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24JC35JN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/24JC35JN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: D38999/24JC35JN) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
D38999/24JC35JN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: D38999/24JC35JN) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
D38999/24JC35JN
|
TTI | Circular MIL Spec Connector CTV 22C 22#22D SKT J/N RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$146.6900 / $187.8400 | Buy Now | |
DISTI #
D38999/24JC35JN
|
PEI Genesis | CTV 22C 22#22D SKT J/N RECP Min Qty: 1 | 4 |
|
$224.5100 | Buy Now |
CAD Models for D38999/24JC35JN by Amphenol Corporation
Part Data Attributes for D38999/24JC35JN by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Quantities
|
22
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
COMPOSITE
|
Shell Size
|
C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
22
|
Unique Insert Number
|
C35
|
Alternate Parts for D38999/24JC35JN
This table gives cross-reference parts and alternative options found for D38999/24JC35JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JC35JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FC35JN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JC35JN vs D38999/24FC35JN |
D38999/24ZC35SN | MIL Series Connector | TE Connectivity | D38999/24JC35JN vs D38999/24ZC35SN |
D38999/24F-C-35JN | MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24JC35JN vs D38999/24F-C-35JN |
D38999/24ZC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JC35JN vs D38999/24ZC35SN |
TVS07RK-13-35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24JC35JN vs TVS07RK-13-35SN |
D38999/24MC35JN | 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24JC35JN vs D38999/24MC35JN |
AE324SC35SN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24JC35JN vs AE324SC35SN |
AE324FC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24JC35JN vs AE324FC35SN |
EN3645M7CN35FN | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24JC35JN vs EN3645M7CN35FN |
HRC94MC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Smiths Group | D38999/24JC35JN vs HRC94MC35SN |