D38999/24JC08PA
Description: 8 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE

Overview of D38999/24JC08PA by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/24JC08PA by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-D38999/24JC08PA
Mouser Electronics Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Not Compliant 0
  • 50 $48.0000
  • 100 $45.3500
$45.3500 / $48.0000 Order Now

CAD Models for D38999/24JC08PA by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24JC08PA by TE Connectivity

D38999/24JC08PA
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Quantities
8
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
CADMIUM
Shell Material
COMPOSITE
Shell Size
C
Termination Type
CRIMP
Total Number of Contacts
8
Unique Insert Number
C08
Want to compare parts?
  1. D38999/24JC08PA
    TE Connectivity
    8 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
    VS

Alternate Parts for D38999/24JC08PA

This table gives cross-reference parts and alternative options found for D38999/24JC08PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JC08PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CJ1424TC8PW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24JC08PA vs CJ1424TC8PW
D38999/24TC8PA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24JC08PA vs D38999/24TC8PA
DTS24N13-08PA MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/24JC08PA vs DTS24N13-08PA
D38999/24SC8HA MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24JC08PA vs D38999/24SC8HA
D38999/24FC8PA MIL Series Connector TE Connectivity D38999/24JC08PA vs D38999/24FC8PA
CJ1424KC8PA MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24JC08PA vs CJ1424KC8PA
D38999/24FC08PA CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24JC08PA vs D38999/24FC08PA
TVS07RF-13-8PA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24JC08PA vs TVS07RF-13-8PA
D38999/24WC8PA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24JC08PA vs D38999/24WC8PA
D38999/24SC8PA MIL Series Connector TE Connectivity D38999/24JC08PA vs D38999/24SC8PA
Part Number Description Manufacturer Compare
D38999/24C-C-8HA MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24JC08PA vs D38999/24C-C-8HA
D38999/24GC8PA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JC08PA vs D38999/24GC8PA
D38999/24W-C-8HA MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24JC08PA vs D38999/24W-C-8HA
TVS07RK-13-8PA MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24JC08PA vs TVS07RK-13-8PA
D38999/24FC8PA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JC08PA vs D38999/24FC8PA
CTVS07RF-13-8PA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24JC08PA vs CTVS07RF-13-8PA
D38999/24JC8PA MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JC08PA vs D38999/24JC8PA
D38999/24JC8HA MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JC08PA vs D38999/24JC8HA
TVS07RF-13-8PA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24JC08PA vs TVS07RF-13-8PA
D38999/24KC8HA MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JC08PA vs D38999/24KC8HA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24JC08PA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24JC08PA by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24JC08PA would you like to use for your alert(s)?
  • Please alert me when D38999/24JC08PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24JC08PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24JC08PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24JC08PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24JC08PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24JC08PA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: