Part Details for D38999/24JC04BD by TE Connectivity
Overview of D38999/24JC04BD by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24JC04BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-D38999/24JC04BD
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Not Compliant | 0 |
|
$41.9500 / $44.4100 | Order Now |
Part Details for D38999/24JC04BD
D38999/24JC04BD CAD Models
D38999/24JC04BD Part Data Attributes
|
D38999/24JC04BD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24JC04BD
TE Connectivity
MIL SERIES CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 119 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | C04 |
Alternate Parts for D38999/24JC04BD
This table gives cross-reference parts and alternative options found for D38999/24JC04BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JC04BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FC4BD | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JC04BD vs D38999/24FC4BD |
CJ1424CC4BZ | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JC04BD vs CJ1424CC4BZ |
DTS24S13-04BD | MIL Series Connector | TE Connectivity | D38999/24JC04BD vs DTS24S13-04BD |
D38999/24WC4BD | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/24JC04BD vs D38999/24WC4BD |
D38999/24TC4BD | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JC04BD vs D38999/24TC4BD |
D38999/24KC4BD | MIL Series Connector | Amphenol Corporation | D38999/24JC04BD vs D38999/24KC4BD |
D38999/24FC4BD | MIL Series Connector | TE Connectivity | D38999/24JC04BD vs D38999/24FC4BD |
D38999/24WC4BD | MIL Series Connector | TE Connectivity | D38999/24JC04BD vs D38999/24WC4BD |
D38999/24MC4BD | MIL Series Connector, | Amphenol Corporation | D38999/24JC04BD vs D38999/24MC4BD |
DTS24Z13-04BD | MIL Series Connector | TE Connectivity | D38999/24JC04BD vs DTS24Z13-04BD |