Part Details for D38999/24JB35PN by Amphenol Corporation
Overview of D38999/24JB35PN by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24JB35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/24JB35PN
|
Mouser Electronics | Circular MIL Spec Connector 13P SZ 11 RCPT PNL MNT PIN RoHS: Not Compliant | 0 |
|
$99.7600 / $153.7400 | Order Now |
DISTI #
26581072
|
Verical | Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$75.5200 / $84.6200 | Buy Now |
DISTI #
67392290
|
Verical | Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$148.5778 | Buy Now |
DISTI #
D38999/24JB35PN
|
TTI | Circular MIL Spec Connector 13P SZ 11 RCPT PNL MNT PIN Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$79.2800 | Buy Now |
DISTI #
D38999/24JB35PN
|
PEI Genesis | CTV 13C 13#22D PIN J/N RECP Min Qty: 1 | 1 |
|
$164.4400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 5 | 1 |
|
$176.4000 / $264.6000 | Buy Now |
Part Details for D38999/24JB35PN
D38999/24JB35PN CAD Models
D38999/24JB35PN Part Data Attributes
|
D38999/24JB35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24JB35PN
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |
Alternate Parts for D38999/24JB35PN
This table gives cross-reference parts and alternative options found for D38999/24JB35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JB35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KB35PN | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24JB35PN vs D38999/24KB35PN |
D38999/24MB35HN | CONNECTOR, 13 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | D38999/24JB35PN vs D38999/24MB35HN |
D38999/24WB35HN | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JB35PN vs D38999/24WB35HN |
HRC94WB35PN | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | Smiths Group | D38999/24JB35PN vs HRC94WB35PN |
TVS07RK-11-35PN | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24JB35PN vs TVS07RK-11-35PN |
D38999/24WB35HN | MIL Series Connector | TE Connectivity | D38999/24JB35PN vs D38999/24WB35HN |
EN3645K7BN35MN | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24JB35PN vs EN3645K7BN35MN |
CTVS07RF-11-35PN | MIL Series Connector, 13 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24JB35PN vs CTVS07RF-11-35PN |
D38999/24MB35HN | 13 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24JB35PN vs D38999/24MB35HN |
KJA7T11W35PN | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | D38999/24JB35PN vs KJA7T11W35PN |