Part Details for D38999/24GE35PB by Glenair Inc
Overview of D38999/24GE35PB by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24GE35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/24GE35PB-ND
|
DigiKey | MIL-DTL-38999 Series III Circula Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,827.3270 / $4,159.8000 | Buy Now |
DISTI #
D38999/24GE35PB
|
Avnet Americas | - Bulk (Alt: D38999/24GE35PB) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899924GE35PB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$871.1400 | Order Now |
DISTI #
84797069
|
Verical | Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,859.7375 | Buy Now |
DISTI #
GLED38999/24GE35PB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$1,505.2000 / $3,426.5400 | Buy Now |
Part Details for D38999/24GE35PB
D38999/24GE35PB CAD Models
D38999/24GE35PB Part Data Attributes
|
D38999/24GE35PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24GE35PB
Glenair Inc
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for D38999/24GE35PB
This table gives cross-reference parts and alternative options found for D38999/24GE35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GE35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RF-17-35PB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24GE35PB vs TVS07RF-17-35PB |
D38999/24FE35PB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24GE35PB vs D38999/24FE35PB |
D38999/24TE35PB | MIL Series Connector | TE Connectivity | D38999/24GE35PB vs D38999/24TE35PB |
TV07RW-17-35PB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24GE35PB vs TV07RW-17-35PB |
CTV07RW-17-35PB | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24GE35PB vs CTV07RW-17-35PB |
D38999/24WE35PB | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle, | Glenair Inc | D38999/24GE35PB vs D38999/24WE35PB |
D38999/24WE35PB | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24GE35PB vs D38999/24WE35PB |
KJA7T17W35PB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24GE35PB vs KJA7T17W35PB |
D38999/24WE35PB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24GE35PB vs D38999/24WE35PB |
D38999/24SE35PB | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24GE35PB vs D38999/24SE35PB |