D38999/24GB35PA
Description: 13 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle,

Overview of D38999/24GB35PA by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24GB35PA by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24GB35PA by ITT Interconnect Solutions

D38999/24GB35PA
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
POLARIZED, STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
13
Contact Sizes
22D
Coupling Type
THREADED
Degrees of Rotation
113
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINIUM ALLOY
Shell Size
B
Termination Type
CRIMP
Total Number of Contacts
13
Unique Insert Number
B35
Want to compare parts?
  1. D38999/24GB35PA
    ITT Interconnect Solutions
    13 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24GB35PA

This table gives cross-reference parts and alternative options found for D38999/24GB35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GB35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24FB35PA MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GB35PA vs D38999/24FB35PA
D38999/24S-B-35PA MIL Series Connector, 13 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24GB35PA vs D38999/24S-B-35PA
AE324KB35PA MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24GB35PA vs AE324KB35PA
CJ1424KB35PA MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24GB35PA vs CJ1424KB35PA
DTS24G11-35HA MIL Series Connector TE Connectivity D38999/24GB35PA vs DTS24G11-35HA
DTS24Z11-35PA MIL Series Connector TE Connectivity D38999/24GB35PA vs DTS24Z11-35PA
DTS24W11-35HA MIL Series Connector TE Connectivity D38999/24GB35PA vs DTS24W11-35HA
D38999/24LB35PA MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GB35PA vs D38999/24LB35PA
D38999/24FB35PA MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24GB35PA vs D38999/24FB35PA
D38999/24MB35PA MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GB35PA vs D38999/24MB35PA
Part Number Description Manufacturer Compare
CTVS07RF11-35HA MIL Series Connector Amphenol Corporation D38999/24GB35PA vs CTVS07RF11-35HA
TVS07RK-11-35PA MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GB35PA vs TVS07RK-11-35PA
D38999/24ZB35PA MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GB35PA vs D38999/24ZB35PA
AE324WB35PA MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24GB35PA vs AE324WB35PA
D38999/24TB35PA MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GB35PA vs D38999/24TB35PA
D38999/24ZB35HA MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GB35PA vs D38999/24ZB35HA
MT934T11S35PA 13 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24GB35PA vs MT934T11S35PA
TVS07RF-11-35PA MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GB35PA vs TVS07RF-11-35PA
TVS07RS11-35HA MIL Series Connector Amphenol Corporation D38999/24GB35PA vs TVS07RS11-35HA
KJA7Y11K35PA MIL Series Connector, 13 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24GB35PA vs KJA7Y11K35PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24GB35PA by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24GB35PA by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of D38999/24GB35PA would you like to use for your alert(s)?
  • Please alert me when D38999/24GB35PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24GB35PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24GB35PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24GB35PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24GB35PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24GB35PA by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: