Part Details for D38999/24FJ8AN by Amphenol Corporation
Overview of D38999/24FJ8AN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FJ8AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37757951
|
Verical | Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 316 |
|
$129.6211 / $163.0700 | Buy Now |
DISTI #
D38999/24FJ8AN
|
TTI | Circular MIL Spec Connector TV 8C 8#8 TWINAX PIN RECP NI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 105 In Stock |
|
$139.7100 / $167.0900 | Buy Now |
DISTI #
D38999/24FJ8AN
|
PEI Genesis | TV 8C 8#8 TWINAX PIN RECP NI Min Qty: 1 | 87 |
|
$129.9200 / $189.8900 | Buy Now |
Part Details for D38999/24FJ8AN
D38999/24FJ8AN CAD Models
D38999/24FJ8AN Part Data Attributes
|
D38999/24FJ8AN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24FJ8AN
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 8 | |
Contact Sizes | 8TW | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | J8 |
Alternate Parts for D38999/24FJ8AN
This table gives cross-reference parts and alternative options found for D38999/24FJ8AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FJ8AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24S25-08AN | MIL Series Connector | TE Connectivity | D38999/24FJ8AN vs DTS24S25-08AN |
D38999/24JJ8AN | MIL Series Connector | TE Connectivity | D38999/24FJ8AN vs D38999/24JJ8AN |
DTS24L25-08AN | MIL Series Connector | TE Connectivity | D38999/24FJ8AN vs DTS24L25-08AN |
CJ1424CJ8A | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FJ8AN vs CJ1424CJ8A |
CJ1424KJ8AN | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FJ8AN vs CJ1424KJ8AN |
DTS24W25-08AN | MIL Series Connector | TE Connectivity | D38999/24FJ8AN vs DTS24W25-08AN |
D38999/24WJ8AN | MIL Series Connector, | Amphenol Corporation | D38999/24FJ8AN vs D38999/24WJ8AN |
D38999/24SJ8AN | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/24FJ8AN vs D38999/24SJ8AN |
CJ1424FJ8AN | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FJ8AN vs CJ1424FJ8AN |
D38999/24TJ8AN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FJ8AN vs D38999/24TJ8AN |