Part Details for D38999/24FH21SD by TE Connectivity
Overview of D38999/24FH21SD by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FH21SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FH21SD
|
Avnet Americas | CONN D38999 CIRC SKT 21 POS CRMP ST JAM NUT - Bulk (Alt: D38999/24FH21SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/24FH21SD
|
Mouser Electronics | Circular MIL Spec Connector DTS 21C 21#16 RoHS: Compliant | 0 |
|
$107.2600 / $125.6100 | Order Now |
DISTI #
DCHD38999/24FH21SD
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$171.1038 / $216.7315 | Buy Now |
DISTI #
DCHD38999/24FH21SD
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now |
Part Details for D38999/24FH21SD
D38999/24FH21SD CAD Models
D38999/24FH21SD Part Data Attributes
|
D38999/24FH21SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24FH21SD
TE Connectivity
CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 62 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | H21 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for D38999/24FH21SD
This table gives cross-reference parts and alternative options found for D38999/24FH21SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FH21SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24Z23-21SD | MIL Series Connector | TE Connectivity | D38999/24FH21SD vs DTS24Z23-21SD |
CTV07RGW-23-21JD | MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FH21SD vs CTV07RGW-23-21JD |
D38999/24K-H-21JD | MIL Series Connector, 21 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FH21SD vs D38999/24K-H-21JD |
DTS24Z23-21JD | MIL Series Connector | TE Connectivity | D38999/24FH21SD vs DTS24Z23-21JD |
ACT24JH21JD | MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FH21SD vs ACT24JH21JD |
D38999/24ZH21SD | MIL Series Connector | TE Connectivity | D38999/24FH21SD vs D38999/24ZH21SD |
DTS24S23-21JD | MIL Series Connector | TE Connectivity | D38999/24FH21SD vs DTS24S23-21JD |
D38999/24JH21SD | MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FH21SD vs D38999/24JH21SD |
D38999/24TH21SD | MIL Series Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FH21SD vs D38999/24TH21SD |
CJ1424FH21SD | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FH21SD vs CJ1424FH21SD |