Datasheets
D38999/24FG41AB by:

MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Part Details for D38999/24FG41AB by Aero-Electric Connector Inc

Overview of D38999/24FG41AB by Aero-Electric Connector Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for D38999/24FG41AB

D38999/24FG41AB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24FG41AB Part Data Attributes

D38999/24FG41AB Aero-Electric Connector Inc
Buy Now Datasheet
Compare Parts:
D38999/24FG41AB Aero-Electric Connector Inc MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 41
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 49
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size G
Termination Type CRIMP
Total Number of Contacts 41
Unique Insert Number G41

Alternate Parts for D38999/24FG41AB

This table gives cross-reference parts and alternative options found for D38999/24FG41AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FG41AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CJ1424KG41AB MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FG41AB vs CJ1424KG41AB
D38999/24MG41AB MIL Series Connector, Amphenol Corporation D38999/24FG41AB vs D38999/24MG41AB
D38999/24YG41AB MIL Series Connector Amphenol Corporation D38999/24FG41AB vs D38999/24YG41AB
D38999/24FG41AB MIL Series Connector Amphenol Corporation D38999/24FG41AB vs D38999/24FG41AB
D38999/24ZG41AB MIL Series Connector Amphenol Corporation D38999/24FG41AB vs D38999/24ZG41AB
D38999/24TG41AB MIL Series Connector TE Connectivity D38999/24FG41AB vs D38999/24TG41AB
D38999/24MG41AB MIL SERIES CONNECTOR TE Connectivity D38999/24FG41AB vs D38999/24MG41AB
CTV07RW21-41AB MIL Series Connector Amphenol Corporation D38999/24FG41AB vs CTV07RW21-41AB
CJ1424CG41AB MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FG41AB vs CJ1424CG41AB
DTS24W21-41AB MIL Series Connector TE Connectivity D38999/24FG41AB vs DTS24W21-41AB
Part Number Description Manufacturer Compare
D38999/24JG41AB MIL Series Connector, 41 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FG41AB vs D38999/24JG41AB
TVS07RF21-41AB MIL Series Connector Amphenol Corporation D38999/24FG41AB vs TVS07RF21-41AB
TVS07RK21-41AB MIL Series Connector Amphenol Corporation D38999/24FG41AB vs TVS07RK21-41AB
D38999/24TG41AB MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24FG41AB vs D38999/24TG41AB
D38999/24GG41AB MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FG41AB vs D38999/24GG41AB
TVS07RS21-41AB MIL Series Connector Amphenol Corporation D38999/24FG41AB vs TVS07RS21-41AB
D38999/24SG41AB MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FG41AB vs D38999/24SG41AB
D38999/24FG41AB MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FG41AB vs D38999/24FG41AB
YACT24JG41ABV00100 MIL Series Connector TE Connectivity D38999/24FG41AB vs YACT24JG41ABV00100
YACT24MG41AB000000 MIL Series Connector, 41 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24FG41AB vs YACT24MG41AB000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24FG41AB by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24FG41AB by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of D38999/24FG41AB would you like to use for your alert(s)?
  • Please alert me when D38999/24FG41AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24FG41AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24FG41AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24FG41AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24FG41AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24FG41AB by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: