There are no models available for this part yet.
Overview of D38999/24FG39PN-LC by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/24FG39PN-LC by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-D38999/24FG39PN-LC-ND
|
DigiKey | AE3 39C 2#16, 37#20 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
92 In Stock |
|
$45.1842 / $66.0400 | Buy Now | |
DISTI #
5664-D38999/24FG39PN-LC-ND
|
DigiKey | AE3 39C 2#16, 37#20 PIN RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$68.7000 / $90.8700 | Buy Now | |
DISTI #
D38999/24FG39PN-LC
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 39 POS Crimp ST Jam Nut 39 Terminal 1 Port, WITHOUT contacts - Bulk (Alt: D38999/24FG39PN-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
31905677
|
Verical | Conn Circular PIN 39 POS Crimp ST Jam Nut 39 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 106 |
|
$63.7067 / $80.2377 | Buy Now |