There are no models available for this part yet.
Overview of D38999/24FG16BB by Corsair Electrical Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FG16BB by Corsair Electrical Connectors Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/24FG16BB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 49 |
|
$32.9240 / $43.6990 | Buy Now RFQ |
CAD Models for D38999/24FG16BB by Corsair Electrical Connectors Inc
Part Data Attributes for D38999/24FG16BB by Corsair Electrical Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORSAIR ELECTRICAL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
16
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
49
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
G
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
Unique Insert Number
|
G16
|
Alternate Parts for D38999/24FG16BB
This table gives cross-reference parts and alternative options found for D38999/24FG16BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FG16BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24YG16BB | MIL Series Connector | Amphenol Corporation | D38999/24FG16BB vs D38999/24YG16BB |
CJ1424KG16BX | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FG16BB vs CJ1424KG16BX |
DTS24G21-16BB | MIL Series Connector | TE Connectivity | D38999/24FG16BB vs DTS24G21-16BB |
D38999/24KG16BB | MIL Series Connector | TE Connectivity | D38999/24FG16BB vs D38999/24KG16BB |
CJ1424SG16BX | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FG16BB vs CJ1424SG16BX |
DTS24Z21-16BB | MIL Series Connector | TE Connectivity | D38999/24FG16BB vs DTS24Z21-16BB |
D38999/24ZG16BB | MIL Series Connector | Amphenol Corporation | D38999/24FG16BB vs D38999/24ZG16BB |
D38999/24TG16BB | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FG16BB vs D38999/24TG16BB |
D38999/24ZG16BB | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FG16BB vs D38999/24ZG16BB |
D38999/24JG16BB | MIL SERIES CONNECTOR | TE Connectivity | D38999/24FG16BB vs D38999/24JG16BB |