Part Details for D38999/24FF11SN by SOURIAU-SUNBANK
Overview of D38999/24FF11SN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FF11SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/24FF11SN
|
Mouser Electronics | Circular MIL Spec Connector 8D 11C 11#16 SKT J/N RoHS: Compliant | 3 |
|
$107.5900 / $126.1400 | Buy Now |
DISTI #
SOMD38999/24FF11SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 62 in Stock |
|
$32.0445 / $40.5896 | Buy Now |
DISTI #
D38999/24FF11SN
|
TTI | Circular MIL Spec Connector 8D 11C 11#16 SKT J/N Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 66 In Stock |
|
$31.2800 / $50.5900 | Buy Now |
DISTI #
SOMD38999/24FF11SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 186 |
|
$32.0445 / $40.5896 | Buy Now |
DISTI #
D38999/24FF11SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 266 |
|
$36.2850 / $48.1600 | Buy Now RFQ |
Part Details for D38999/24FF11SN
D38999/24FF11SN CAD Models
D38999/24FF11SN Part Data Attributes
|
D38999/24FF11SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24FF11SN
SOURIAU-SUNBANK
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | F11 |