Part Details for D38999/24FF11SB by Amphenol Corporation
Overview of D38999/24FF11SB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FF11SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62480579
|
Verical | Conn Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$62.9732 / $72.1327 | Buy Now |
DISTI #
D38999/24FF11SB
|
TTI | Circular MIL Spec Connector TV 11C 11#16 SKT J/N RECP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$47.6700 / $69.8200 | Buy Now |
DISTI #
D38999/24FF11SB
|
PEI Genesis | TV 11C 11#16 SKT J/N RECP Min Qty: 1 | 226 |
|
$63.2800 / $105.4600 | Buy Now |
Part Details for D38999/24FF11SB
D38999/24FF11SB CAD Models
D38999/24FF11SB Part Data Attributes
|
D38999/24FF11SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24FF11SB
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | F11 |
Alternate Parts for D38999/24FF11SB
This table gives cross-reference parts and alternative options found for D38999/24FF11SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FF11SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WF11SB | CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24FF11SB vs D38999/24WF11SB |
D38999/24NF11JB | MIL Series Connector | Amphenol Corporation | D38999/24FF11SB vs D38999/24NF11JB |
CTV07RW-19-11JB | MIL Series Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FF11SB vs CTV07RW-19-11JB |
CTVS07RF19-11JB | MIL Series Connector | Amphenol Corporation | D38999/24FF11SB vs CTVS07RF19-11JB |
DTS24Y19-11SB | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | D38999/24FF11SB vs DTS24Y19-11SB |
D38999/24MF11JB | MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FF11SB vs D38999/24MF11JB |
CJ1424ZF11SX | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FF11SB vs CJ1424ZF11SX |
DTS24F19-11JB | MIL Series Connector | TE Connectivity | D38999/24FF11SB vs DTS24F19-11JB |
EN3645M7FN11FB | MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FF11SB vs EN3645M7FN11FB |
DTS24H19-11SB | MIL Series Connector, 11 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | D38999/24FF11SB vs DTS24H19-11SB |