Part Details for D38999/24FE35PN by Amphenol Corporation
Overview of D38999/24FE35PN by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FE35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH D38999/24FE35
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: APH D38999/24FE35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 835 Factory Stock |
|
RFQ | |
DISTI #
D38999/24FE35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: D38999/24FE35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1500 / $45.5500 | Buy Now |
DISTI #
D38999/24FE35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: D38999/24FE35PN) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-D38999/24FE35PN
|
Mouser Electronics | Circular MIL Spec Connector 55P RCPT SZ 17 PIN PNL MNT RoHS: Not Compliant | 4 |
|
$138.6700 / $297.4500 | Buy Now |
DISTI #
37759058
|
Verical | Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 835 |
|
$70.1315 / $81.2626 | Buy Now |
DISTI #
78878351
|
Verical | Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 124 |
|
$40.9245 / $54.3187 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
D38999/24FE35PN
|
TTI | Circular MIL Spec Connector 55P RCPT SZ 17 PIN PNL MNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3908 In Stock |
|
$42.0600 | Buy Now |
DISTI #
D38999/24FE35PN
|
PEI Genesis | TV 55C 55#22D PIN J/N RECP Min Qty: 1 | 283 |
|
$46.5300 / $77.5400 | Buy Now |
DISTI #
D38999/24FE35PN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port (Alt: D38999/24FE35PN) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24FE35PN
D38999/24FE35PN CAD Models
D38999/24FE35PN Part Data Attributes
|
D38999/24FE35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24FE35PN
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
Alternate Parts for D38999/24FE35PN
This table gives cross-reference parts and alternative options found for D38999/24FE35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FE35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24F-E-35PN | MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FE35PN vs D38999/24F-E-35PN |
EN3645J7EN35MN | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FE35PN vs EN3645J7EN35MN |
TV07RW-17-35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FE35PN vs TV07RW-17-35PN |
DTS24S17-35HN | MIL Series Connector | TE Connectivity | D38999/24FE35PN vs DTS24S17-35HN |
CJ1424WE35P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FE35PN vs CJ1424WE35P |
ACT24ME35HN | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FE35PN vs ACT24ME35HN |
HRC94WE35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | Smiths Group | D38999/24FE35PN vs HRC94WE35PN |
AE324SE35PN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24FE35PN vs AE324SE35PN |
D38999/24SE35PN | CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24FE35PN vs D38999/24SE35PN |
AE324FE35PN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24FE35PN vs AE324FE35PN |