D38999/24FE-35PN
Description: 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE

Overview of D38999/24FE-35PN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24FE-35PN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24FE-35PN by TE Connectivity

D38999/24FE-35PN
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Additional Feature
STANADRD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
55
Contact Sizes
22D
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
E
Terminal Pitch
0.06 mm
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
E35
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. D38999/24FE-35PN
    TE Connectivity
    55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
    VS

Alternate Parts for D38999/24FE-35PN

This table gives cross-reference parts and alternative options found for D38999/24FE-35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FE-35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24F-E-35PN MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FE-35PN vs D38999/24F-E-35PN
EN3645J7EN35MN MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24FE-35PN vs EN3645J7EN35MN
TV07RW-17-35PN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24FE-35PN vs TV07RW-17-35PN
DTS24S17-35HN MIL Series Connector TE Connectivity D38999/24FE-35PN vs DTS24S17-35HN
CJ1424WE35P MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FE-35PN vs CJ1424WE35P
ACT24ME35HN MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24FE-35PN vs ACT24ME35HN
HRC94WE35PN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Smiths Group D38999/24FE-35PN vs HRC94WE35PN
AE324SE35PN MIL Series Connector, Aero-Electric Connector Inc D38999/24FE-35PN vs AE324SE35PN
D38999/24SE35PN CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24FE-35PN vs D38999/24SE35PN
AE324FE35PN MIL Series Connector, Aero-Electric Connector Inc D38999/24FE-35PN vs AE324FE35PN
Part Number Description Manufacturer Compare
D38999/24ME35PN MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FE-35PN vs D38999/24ME35PN
D38999/24TE35PN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24FE-35PN vs D38999/24TE35PN
TVS07RK-17-35PN MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FE-35PN vs TVS07RK-17-35PN
D38999/24KE35HN MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FE-35PN vs D38999/24KE35HN
TVS07RF-17-35PN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FE-35PN vs TVS07RF-17-35PN
D38999/24FE35PN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FE-35PN vs D38999/24FE35PN
D38999/24ZE35HN MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24FE-35PN vs D38999/24ZE35HN
D38999/24C-E-35PN MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FE-35PN vs D38999/24C-E-35PN
CTVS07RF-17-35PN MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FE-35PN vs CTVS07RF-17-35PN
D38999/24LE35PN MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24FE-35PN vs D38999/24LE35PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24FE-35PN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24FE-35PN by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24FE-35PN would you like to use for your alert(s)?
  • Please alert me when D38999/24FE-35PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24FE-35PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24FE-35PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24FE-35PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24FE-35PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24FE-35PN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: