Part Details for D38999/24FD97AN by Conesys
Overview of D38999/24FD97AN by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FD97AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AK1278
|
Newark | Ae3 12C 8#20 4#16 Pin J/N |Aero Electric/conesys D38999/24FD97AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$70.8100 / $81.5000 | Buy Now |
DISTI #
2403-D38999/24FD97AN-ND
|
DigiKey | AE3 12C 4#16, 8#20 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
97 In Stock |
|
$37.0400 / $61.7300 | Buy Now |
DISTI #
31383600
|
Verical | Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 97 |
|
$40.7134 / $47.1753 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle Min Qty: 1 | 219 |
|
$29.9500 / $36.6000 | Buy Now |